SWG 239 08 80 67 Hanger Bolt M8 80mm Spline Drive Steel Zinc Plated 50pcs

MPN
239 08 80 67
Brand
SWG
EAN-13
4009146534741
Order Code
07-2544
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

SWG manufactures the steel zinc-plated hanger bolt with a spline drive, referenced as part number 239 08 80 67. This M8 bolt, measuring 80 mm, is ideal for secure and durable fastening applications. Commonly used in construction and assembly projects, it comes in a pack of 50 pieces.
Type Hanger bolt
Thread Size M8
Length 80mm
Material Zinc plated
Finish Zinc plated
Head Shape Spline drive
Nut included No

Reviews

Be the first to submit a review

Trustpilot