SWG 223 6 80 67 Round-head Screw Steel Zinc Plated 6mm 80mm 25pcs

MPN
223 6 80 67
Brand
SWG
EAN-13
4009146535472
Order Code
07-2533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG 223 6 80 67 Round-head screw is a zinc-plated steel fastener available in a pack of 25. Manufactured by SWG, this screw features a 6 mm diameter and an 80 mm length with a square head per DIN 603 specifications. It is typically used in carpentry and construction for securing wood and metal structures.
Type Round-head screw
Thread Size 6mm
Length 80mm
Material Zinc Plated
Dim (Ø x L) 6 mm x 80 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot