SWG 223 10 60 67 Round-Head Screw Steel Zinc Plated 25 pcs 10mm x 60mm

MPN
223 10 60 67
Brand
SWG
EAN-13
4009146535816
Order Code
07-2527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The round-head screw manufactured by SWG, with the part number 223 10 60 67, is made of steel with a zinc-plated finish, ensuring durability and corrosion resistance. This 10 mm diameter, 60 mm length, square-shanked screw is ideal for joining metal or wood components where a smooth, finished appearance is desired. Packaged in quantities of 25, it's well-suited for construction, woodworking, and general repair tasks.
Type Round-head screw
Thread Size 10mm
Length 60mm
Material Zinc Plated
Dim (Ø x L) 10 mm x 60 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot