SWG 223 10 40 67 Round-Head Screw 10x40mm Steel Zinc Plated 25 pcs

MPN
223 10 40 67
Brand
SWG
EAN-13
4009146535700
Order Code
07-2526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

SWG manufactures the SWG 223 10 40 67 round-head screw, noted for its 10 mm diameter and 40 mm length, with a square shank. Made from steel with a zinc-plated finish, this screw's durability and corrosion resistance make it ideal for construction and woodworking applications. Each package contains 25 screws, suitable for projects requiring multiple fasteners.
Type Round-head screw
Thread Size 10mm
Length 40mm
Material Zinc Plated
Dim (Ø x L) 10 mm x 40 mm
DIN Standard DIN 603
Drive Square
Head Shape Square head

Reviews

Be the first to submit a review

Trustpilot