Christmas Opening Hours and Delivery Dates here
SWG 2116312510 Self-Tapping Screw Hex Head 6.3x25mm Steel Zinc 200pieces

Image Representative of Range

SWG 2116312510 Self-Tapping Screw Hex Head 6.3x25mm Steel Zinc 200pieces

Order Code:

13-0353

Brand: SWG MPN: 2116312510 EAN-13: 4009155723235
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

SWG manufactures the self-tapping screw 2116312510, featuring a 6.3 mm diameter and 25 mm length with a hexagonal head, conforming to DIN 7504-K standards. Made of zinc-plated steel, these screws are ideal for fastening in sheet metal applications. The product is supplied in a pack of 200 pieces and is commonly used in construction and metalworking projects.
Type Self-tapping screw
Head Shape Hex head
Material zinc plated
(Ø) 6.3mm
Dim (Ø x L) 6.3 mm x 25 mm
DIN Standard DIN 7504-K
Drive Hex head
Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot