SWG 1967453567 Wood Screw 4.5x35mm TX20 Zinc-Plated Steel 200pieces

Image Representative of Range

SWG 1967453567 Wood Screw 4.5x35mm TX20 Zinc-Plated Steel 200pieces

MPN
1967453567
Brand
SWG
EAN-13
4009146472777
Order Code
13-0349
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £13.31 £12.22
10+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG 1967453567 chipboard screw is a high-quality steel, zinc-plated wood screw with a 4.5 mm diameter and 35 mm length. This countersunk head screw features a spline drive for secure fastening. It is typically used for woodworking and all-purpose applications requiring robust and durable connections.
Type Wood screw
Drive Type Spline drive
Thread Size 4.5mm
Length 35mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 35 mm

Reviews

Be the first to submit a review

Trustpilot