SWG 195344067 Wood Screw 4x40mm Pozidriv Brass-Plated Steel 200pieces

Image Representative of Range

SWG 195344067 Wood Screw 4x40mm Pozidriv Brass-Plated Steel 200pieces

MPN
195344067
Brand
SWG
EAN-13
4009146298575
Order Code
13-0347
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


The SWG 195344067 is a steel wood screw, brass-plated, with dimensions of 4 mm by 40 mm, equipped with a Pozidriv head. It is typically used for securing wood and other materials, offering a reliable hold with its cross-head design. This product is ideal for both professional carpentry and DIY applications, available in a package of 200 pieces.
Type Wood screw
Drive Type Pozidriv
Thread Size 4mm
Length 40mm
Material brass plated
Dim (Ø x L) 4 mm x 40 mm
Head Shape Raised head countersunk head

Trustpilot