SWG 192 8 120 67 Wood Screw 8mmx120mm Zinc Plated Steel 25 pcs

MPN
192 8 120 67
Brand
SWG
EAN-13
4009146536868
Order Code
07-2519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

SWG manufactures steel zinc-plated wood screws, referenced as 192 8 120 67. These screws are 8 mm in diameter and 120 mm in length, suitable for strong and durable wood connections. Typically used in carpentry and construction projects, the pack contains 25 pieces.
Type Wood screw
Thread Size 8mm
Length 120mm
Material zinc plated
Dim (Ø x L) 8 mm x 120 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot