SWG 192 10 120 67 Wood Screw Partial Thread Zinc Plated Steel 25 pcs

MPN
192 10 120 67
Brand
SWG
EAN-13
4009146537018
Order Code
07-2514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by SWG, this DIN 571 wood screw measures 10 mm in diameter and 120 mm in length. Made of steel with a zinc plating, it is suitable for use in timber construction and other woodworking applications. The pack contains 25 pieces, ideal for both professional and DIY projects.
Type Wood screw
Thread Size 10mm
Length 120mm
Material zinc plated
Dim (Ø x L) 10 mm x 120 mm
DIN Standard DIN 571
Head Shape Hex

Reviews

Be the first to submit a review

Trustpilot