SWG 1892392210 Quick Fix Screw 22mm Phillips Steel Trumpet Head PH2

Image Representative of Range

SWG 1892392210 Quick Fix Screw 22mm Phillips Steel Trumpet Head PH2

MPN
1892392210
Brand
SWG
EAN-13
4009155736808
Order Code
13-0346
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


The SWG 1892392210 quick fix screw is a steel phosphated gypsum screw measuring 3.9 x 22 mm. Manufactured by SWG, it features a Phillips head and comes in a bulk pack of 1000 screws. These screws are typically used for securing plasterboard in construction projects.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.9mm
Length 22mm
Material phosphated
Dim (Ø x L) 3.9 mm x 22 mm

Trustpilot