SWG 1890353510 Quick Fix Screw 35mm PH2 Steel Phosphated 1000pieces

Image Representative of Range

SWG 1890353510 Quick Fix Screw 35mm PH2 Steel Phosphated 1000pieces

MPN
1890353510
Brand
SWG
EAN-13
4009155730547
Order Code
13-0338
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


SWG manufactures the 1890353510 Quick fix screw, a steel phosphated, 35 mm Phillips head designed for longevity and performance. With fine threads and a double gear thread, it is ideal for securing drywall or sheetrock efficiently. Packaged as 1000 pieces, this all-purpose cross-head screw offers reliable fastening for professional construction and DIY projects alike.
Type Quick fix screw
Drive Type Phillips
Thread Size 3.5mm
Length 35mm
Material phosphated
Dim (Ø x L) 3.5 mm x 35 mm

Trustpilot