SWG 186167080 Spax Screw 6x70 mm Pozidriv Steel Zinc-Plated 10 pieces

Image Representative of Range

SWG 186167080 Spax Screw 6x70 mm Pozidriv Steel Zinc-Plated 10 pieces

MPN
186167080
Brand
SWG
EAN-13
4009155101101
Order Code
13-0334
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The SWG 186167080 Spax screw is a steel, zinc-plated fastener measuring 6 mm in diameter and 70 mm in length. Manufactured by SWG, this Pozidriv screw comes in a pack of 10. It is ideal for woodwork and general construction purposes.
Type Spax screw
Drive Type Pozidriv
Thread Size 6mm
Length 70mm
Material zinc plated
Dim (Ø x L) 6 mm x 70 mm
Head Shape Countersunk

Trustpilot