SWG 1861455080 Spax Screws 4.5x50mm Pozidriv Steel Zinc Plated 10pieces

Image Representative of Range

SWG 1861455080 Spax Screws 4.5x50mm Pozidriv Steel Zinc Plated 10pieces

MPN
1861455080
Brand
SWG
EAN-13
4009155254685
Order Code
13-0333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The SWG 1861455080 Spax screw is manufactured by SWG and features a Pozidriv head. It measures 4.5 mm in diameter and 50 mm in length, made from steel with a zinc-plated finish. This screw is typically used in carpentry and construction for securing materials.
Type Spax screw
Drive Type Pozidriv
Thread Size 4.5mm
Length 50mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot