SWG 17602610010 Wood Screw 6x100mm TX30 Zinc-Plated Steel 100pieces

Image Representative of Range

SWG 17602610010 Wood Screw 6x100mm TX30 Zinc-Plated Steel 100pieces

MPN
17602610010
Brand
SWG
EAN-13
4009155739090
Order Code
13-0329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.70 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SWG 17602610010 Wood Screw is made of zinc-plated steel with a spline drive, measuring 6 mm by 100 mm. It is ideal for chipboard applications and functions as an all-purpose screw with internal serrations for strong fastening. Typical uses include securing wood to wood, wooden structures, and general carpentry projects, available in packs of 100.
Type Wood screw
Drive Type Spline drive
Thread Size 6mm
Length 100mm
Material zinc plated
Dim (Ø x L) 6 mm x 100 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot