SWG 1760244010 Wood Screw 4x40mm Zinc-Plated Steel TX20 500 pieces

Image Representative of Range

SWG 1760244010 Wood Screw 4x40mm Zinc-Plated Steel TX20 500 pieces

MPN
1760244010
Brand
SWG
EAN-13
4009155688787
Order Code
13-0325
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £14.80 £13.65
10+ £12.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

SWG manufactures the 1760244010 wood screw, which is 4 mm by 40 mm in size, featuring a spline drive and a zinc-plated steel construction. This all-purpose screw is commonly used in woodworking and carpentry applications, ideal for securing chipboard and other wood materials. The product comes in a package of 500 pieces, making it suitable for both professional and DIY projects.
Type Wood screw
Drive Type Spline drive
Thread Size 4mm
Length 40mm
Material zinc plated
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot