SWG 16523560015 Countersunk Wood Screw TX10 3.5x60mm Zinc 200pieces

Image Representative of Range

SWG 16523560015 Countersunk Wood Screw TX10 3.5x60mm Zinc 200pieces

MPN
16523560015
Brand
SWG
EAN-13
4009146485814
Order Code
13-0323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.17 £11.50
10+ £10.81
100+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SWG Countersunk Wood Screw 16523560015 is a steel, zinc-plated fastener measuring 3.5 mm by 60 mm, designed for secure wood connections. Features include a star drive and milling head, enhancing grip and reducing the risk of wood splitting. Typically used in woodworking, furniture assembly, and DIY projects, it offers durability and a clean finish.
Type Countersunk wood screw
Drive Type Star
Thread Size 3.5mm
Length 60mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot