SWG 115299525 Sheet Metal Screw 2.9x9.5mm Phillips Steel Zinc 100 pieces

Image Representative of Range

SWG 115299525 Sheet Metal Screw 2.9x9.5mm Phillips Steel Zinc 100 pieces

MPN
115299525
Brand
SWG
EAN-13
4009146083478
Order Code
13-0316
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Produced by SWG, these zinc-plated steel screws feature a Phillips pan head design conforming to DIN 7981 standards. Measuring 2.9 mm in diameter and 9.5 mm in length, they are ideal for fastening sheet metal. Typically, these screws are used in construction, automotive, and metalworking applications.
Type Sheet metal screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 9.5 mm
DIN Standard DIN 7981
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot