SWG 057 8 60 67 Threaded Bolt M8 60mm Hex Steel Zinc Plated 25pcs

MPN
057 8 60 67
Brand
SWG
EAN-13
4009146536356
Order Code
07-2485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SWG manufactures the SWG 057 8 60 67 threaded bolt with a hex head conforming to DIN 933 standards. This M8 bolt, made of zinc-plated steel, is 60 mm long and comes in a package of 25 pieces. It is typically used for securing components in construction and mechanical applications.
Type Threaded bolt
Thread Size M8
Length 60mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot