SWG 057 8 100 67 Threaded Bolt M8 100mm Hex Head Steel Zinc 25 pcs

MPN
057 8 100 67
Brand
SWG
EAN-13
4009146536400
Order Code
07-2481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SWG 057 8 100 67 threaded bolt, produced by SWG, features an M8 size, 100 mm length, and a hex head in accordance with DIN 933 standards. This steel bolt is zinc plated for enhanced corrosion resistance and is supplied in a pack of 25 pieces. Typically used in construction and machinery applications, it ensures secure fastening and durability.
Type Threaded bolt
Thread Size M8
Length 100mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot