SWG 057 10 60 67 Hex Head Bolt M10x60mm Steel Zinc Plated 25 pcs

MPN
057 10 60 67
Brand
SWG
EAN-13
4009146536479
Order Code
07-2473
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 40mm 60mm 80mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG 057 10 60 67 threaded bolt features an M10 thread and measures 60 mm in length, with a hex head as per DIN 933 standards. Made from steel and zinc plated, it offers enhanced corrosion resistance. Typically used in construction or engineering applications, this pack contains 25 pieces.
Type Threaded bolt
Thread Size M10
Length 60mm
Material Zinc plated
Finish Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot