SWG 057 10 40 67 Threaded Bolt M10 40mm Hex Head DIN933 Steel Zinc 25pcs

MPN
057 10 40 67
Brand
SWG
EAN-13
4009146536431
Order Code
07-2472
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 40mm 60mm 80mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SWG 057 10 40 67 Threaded Bolt is manufactured by SWG and comes in a pack of 25 pieces. This steel, zinc-plated M10 hex head bolt is 40 mm in length and conforms to DIN 933 standards. It is typically used for securing structures together in construction and machinery assembly.
Type Threaded bolt
Thread Size M10
Length 40mm
Material Zinc plated
DIN Standard DIN 933
Head Shape Hex head
ISO standard ISO 4017
Nut included No

Reviews

Be the first to submit a review

Trustpilot