SWG 03941025 Shoulder Screw Set M4 10mm PH2 Steel Zinc-Plated 100pieces

Image Representative of Range

SWG 03941025 Shoulder Screw Set M4 10mm PH2 Steel Zinc-Plated 100pieces

MPN
03941025
Brand
SWG
EAN-13
4009146042864
Order Code
13-0315
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The SWG shoulder screw set M4 10 mm is manufactured by SWG and includes 100 pieces made from steel with a zinc-plated finish. These screws conform to DIN 965 standards and feature a Phillips drive with a countersunk head, ideal for a flush fit in assemblies. Typically, they are used in applications where precise alignment and secure fastening are essential, such as in furniture assembly or mechanical equipment.
Type Shoulder screw set
Thread Size M4
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot