SWG 01600 Washer Steel Zinc Plated 8.4mm ID 100 pieces DIN 125 M8

Image Representative of Range

SWG 01600 Washer Steel Zinc Plated 8.4mm ID 100 pieces DIN 125 M8

MPN
n/a
Brand
SWG
EAN-13
4009155237800
Order Code
13-0522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SWG manufactures steel washers that are zinc plated for corrosion resistance, with dimensions of 8.4 mm inner diameter and 16 mm outer diameter. These washers conform to DIN 125 standards and are typically used in conjunction with M8 bolts for distributing load or preventing damage to surfaces. A pack contains 100 pieces, making them ideal for both industrial and construction applications.
Type Washer
Inside Diameter 8.4mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 125
Material properties zinc plated
Outside Diameter 16mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot