Suprabeam Q1 Penlight: Compact 14.2cm Grey LED, Rotating Focus Head

Image Representative of Range

Suprabeam Q1 Penlight: Compact 14.2cm Grey LED, Rotating Focus Head

MPN
Q1 SUPRABEAM
Brand
Suprabeam
EAN-13
5704049908208
Order Code
13-0313
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.17 £44.57
10+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Suprabeam Q1 Penlight is a 14.2 cm grey, battery-powered LED inspection light. Known for its durable design, this monochrome penlight provides a powerful and precise beam, ideal for detailed inspections. It is commonly used as a switchboard flashlight and in various special-purpose applications.
Type Penlight
(Ø) 1.5cm
Bulb Type LED (monochrome)
Dim (Ø x L) 1.5 cm x 14.2 cm
Factory colour Grey
Illumination Range (high) 70m
LEDs 1
Length 14.2cm
Light Duration (high) 8h
Luminous flux (high) 160lm
Material Aluminium
Power supply (LOV) battery-powered
Weight 56g

Reviews

Be the first to submit a review

Trustpilot