Superrollo SR10255 GW255 Electric Belt Winder 60kg Indoor Flush Mount

MPN
SR10255
EAN-13
4051055000909
Order Code
10-7251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £173.31 £147.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Superrollo Professional SR10255 GW255 is an electric belt winder designed for roller shutters, offering a maximum tensile force of 60 kg. This flush mount device serves as a roller shutter motor and controller, efficiently managing shutter operation. Typical applications include residential and commercial settings where automated and reliable roller shutter control is desired.
Type Electric belt winder
Hub Not required
Mounting Type Flush mount
Nominal Power 70W
Nominal torque 14Nm
Operating Voltage 230V
Tensile force (max.) 60kg
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot