Superrollo SR10250 Professional Belt Winder 23mm 45kg Flush Mount LCD Display

Image Representative of Range

Superrollo SR10250 Professional Belt Winder 23mm 45kg Flush Mount LCD Display

MPN
SR10250
EAN-13
4051055000893
Order Code
13-0312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £139.40 £118.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Superrollo Professional SR10250 GW250 is an electric belt winder designed for roller shutters. It features a tensile force of up to 45 kg and is suitable for flush mount installations. Manufactured by Superrollo, this product is ideal for automating and controlling shutter movements in residential and commercial settings.
Type Electric belt winder
Belt width 23mm
Factory colour White
Hub Not required
Mounting Type Flush mount
Nominal Power 70W
Nominal torque 10Nm
Operating Voltage 230V
Tensile force (max.) 45kg

Reviews

Be the first to submit a review

Trustpilot