Superrollo SR10245 GW245 Electric Belt Winder 15mm 30kg Surface-Mount

MPN
SR10245
EAN-13
4051055000947
Order Code
10-7250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £162.42 £138.06
10+ £134.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Superrollo Professional SR10245 is an electric belt winder designed for easy surface-mount installation. It features a tensile force of up to 30 kg and is compatible with 15 mm roller shutter belts. Typical applications include automating and controlling roller shutters in residential or commercial settings.
Type Electric belt winder
Belt width 15mm
Hub Not required
Mounting Type Surface-mount
Nominal Power 70W
Nominal torque 8Nm
Operating Voltage 230V
Tensile force (max.) 30kg
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot