Superrollo SR10240 GW240 Electric Belt Winder 23mm 30kg Surface-Mount

MPN
SR10240
EAN-13
4051055000930
Order Code
10-7249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £151.52 £128.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Superrollo Professional SR10240 GW240 is an electric belt winder designed for roller shutters. With a tensile force of up to 30 kg, it is ideal for managing shutter belts up to 23 mm wide, making it suitable for both residential and commercial applications. This surface-mount device combines the functionality of a roller shutter motor and controller for efficient shutter operation.
Type Electric belt winder
Belt width 23mm
Hub Not required
Mounting Type Surface-mount
Nominal Power 70W
Nominal torque 8Nm
Operating Voltage 230V
Tensile force (max.) 30kg
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot