Superrollo SR10190 GW190 Electric Belt Winder 23mm 45kg Flush Mount

Image Representative of Range

Superrollo SR10190 GW190 Electric Belt Winder 23mm 45kg Flush Mount

MPN
SR10190
EAN-13
4051055000879
Order Code
13-0311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £106.97 £90.92
10+ £88.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Superrollo Professional SR10190 GW190 is an electric belt winder designed for flush mounting, featuring a maximum tensile force of 45 kg. Manufactured by Superrollo Professional, this roller shutter motor is ideal for controlling roller shutter mechanisms. Typical applications include residential and commercial buildings where efficient and automated shutter operation is needed.
Type Electric belt winder
Assembly dimensions (W x H x D) 35mm x 132 mm x 139 mmmm
Belt width 23mm
Depth 28mm
Dim (W x H x D) 60 x 210 x 28 mm
Factory colour White
Height 210mm
Hub Not required
Mounting Type Flush mount
Nominal Power 70W
Nominal torque 10Nm
Operating Voltage 230V
Tensile force (max.) 45kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot