Superrollo SR10185 GW185 Electric Belt Winder 15mm 30kg Surface-Mount

MPN
SR10185
EAN-13
4051055000923
Order Code
10-7247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £134.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Superrollo Professional SR10185 GW185 is an electric belt winder designed for roller shutters with a tensile force of up to 30 kg. It features a 15 mm belt compatible for surface-mount applications, making it ideal for efficiently controlling shutter operations. This robust component suits both domestic and commercial settings, improving ease of use for window and door shutters.
Type Electric belt winder
Belt width 15mm
Hub Not required
Mounting Type Surface-mount
Nominal Power 70W
Nominal torque 8Nm
Operating Voltage 230V
Tensile force (max.) 30kg
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot