Superrollo SR10180 GW180 Electric Belt Winder 23mm 30kg Surface-Mount

MPN
SR10180
EAN-13
4051055000916
Order Code
10-7246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £118.84 £101.01
10+ £99.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Superrollo Professional SR10180 GW180 electric belt winder features a maximum tensile force of 30 kg and is designed for surface mounting. Manufactured by Superrollo Professional, this roller shutter motor is ideal for efficiently controlling roller shutters. It is suitable for various applications where an electric belt winder for 23 mm belts is required.
Type Electric belt winder
Belt width 23mm
Hub Not required
Mounting Type Surface-mount
Nominal Power 70W
Nominal torque 8Nm
Operating Voltage 230V
Tensile force (max.) 30kg
Use Lighting and appliance control

Reviews

Be the first to submit a review

Trustpilot