Super Rod SRCT-PRO Cable Tongue Pro Flexible Flat for Easy Cable Routing

MPN
SRCT-PRO
Brand
Super Rod
EAN-13
5060063693293
Order Code
10-7242
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £39.94 £39.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

The Super Rod SRCT-PRO is a versatile tool designed for pulling cables through walls, above ceilings, below floors and anywhere else a cable needs to go.
  • STRONG AND FLEXIBLE The Tongue can be stored straight or coiled, the specially designed plastic allows you to bend and twist it into the shape you need.
  • PERFECT DIMENSIONS The right length for gaining access into 99% of walls, the thickness of the Cable Tongue Pro allows flexibility with strength. This allows the Tongue to slide through walls and prevent veering off in another direction.
  • COMPATIBILITY Thanks to the new fitting Cable Tongue Pro can now be used with a range of Super Rod attachments and comes with a 11-15 mm Super Grip, Domed Bullet and Mini Hook included.


Type Cable management tool
Colour Red
Length 3.6m

Reviews

Be the first to submit a review

Trustpilot