Super Rod Cable Management Tools 628532

Super Rod Brand: Super Rod
The Super Rod range includes versatile tools and accessories for efficient cable installation.
Description Image Product Buy Pricing (Ex VAT) Type Length Colour Weight
Super Rod CRMX 1 Set Mega Cable Puller 16m reach flexible comprehensive
Super Rod CRMX 1 Set Mega Cable Puller 16m reach flexible comprehensive
Order code: 10-7235
MPN: CRMX
1+ £199.99
Price per unit Ex VAT
Cable Routing Kit
Super Rod CRSD Deluxe Set Rod Kit with 10m Rods & 8 Cable Guides
Super Rod CRSD Deluxe Set Rod Kit with 10m Rods & 8 Cable Guides
Order code: 10-7236
MPN: CRSD
1+ £123.99
Price per unit Ex VAT
Cable Routing Kit
Super Rod CRSKD-1114 Double-Sided Cable Stocking for Fast Cable Laying
Super Rod CRSKD-1114 Double-Sided Cable Stocking for Fast Cable Laying
Order code: 10-7237
MPN: CRSKD-1114
1+ £33.34
Price per unit Ex VAT
330mm 25.5g
Super Rod CRSS Standard Set Cable Laying Kit with 5m Length and 5 Tools
Super Rod CRSS Standard Set Cable Laying Kit with 5m Length and 5 Tools
Extended range
Order code: 10-7238
MPN: CRSS

Back order - 12 availableBack-order availability date - 23/11/2026
1+ £59.50
Price per unit Ex VAT
Cable Routing Kit
Super Rod SRCT3.6 Cable Tongue Flat & Flexible for Easy Cable Installation
Super Rod SRCT3.6 Cable Tongue Flat & Flexible for Easy Cable Installation
Order code: 10-7241
MPN: SRCT3.6
1+ £20.23
Price per unit Ex VAT
3.6m Red
Super Rod SRCT-PRO Cable Tongue Pro Flexible Flat for Easy Cable Routing
Super Rod SRCT-PRO Cable Tongue Pro Flexible Flat for Easy Cable Routing
Standard range
Order code: 10-7242
MPN: SRCT-PRO

Despatched same day - 1 in stockBack-order availability date - 30/10/2026
1+ £39.89
Price per unit Ex VAT
Cable management tool 3.6m Red
Super Rod SRGG6.2 Gekko Gripper: Eases Cable Laying for Electricians
Super Rod SRGG6.2 Gekko Gripper: Eases Cable Laying for Electricians
Order code: 10-7243
MPN: SRGG6.2
1+ £44.45
Price per unit Ex VAT
6m
SuperRod SRJK-PLUS Cable Jack Plus: Loosen Hold and Pull Cables Easily
SuperRod SRJK-PLUS Cable Jack Plus: Loosen Hold and Pull Cables Easily
Order code: 10-7244
MPN: SRJK-PLUS
1+ £105.55
Price per unit Ex VAT
Cable jack Black
Super Rod SRPRS Polymer Rod Set 4 Piece Non-Conductive Cable Tool
Super Rod SRPRS Polymer Rod Set 4 Piece Non-Conductive Cable Tool
Order code: 10-7245
MPN: SRPRS
1+ £25.93
Price per unit Ex VAT
Cable rods

Trustpilot