Suntan TSR-3386X-103R 10k Wr3386x 3/8 1-turn Trimmer Pot

Image Representative of Range

Suntan TSR-3386X-103R 10k Wr3386x 3/8 1-turn Trimmer Pot

MPN
TSR-3386X-103R
Brand
Suntan
Order Code
68-0190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2000+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Fully enclosed 10k 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386X series.


  • Side adjustment
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • Through-hole mount
  • Moulded PCB stand offs
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
  • Suitable for use in a wide variety of applications
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot