Suntan TSR-3309P-2-102R 1K ±30% 9mm Cermet Trimmer

MPN
TSR-3309P-2-102R
Brand
Suntan
Order Code
68-1982
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    1kΩ 2kΩ 10kΩ 100kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.593
50+ £0.466
250+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,746 in stockAdditional quantity lead time 6 months

A 1K 9mm single turn cermet trimmer from the TSR-3309 range. With top adjustment and suitable for mounting on a PCB.


  • Tolerance 30%
  • Round bodies
  • Solder pins
Type Cermet Trimmer
Resistance 1kΩ
Tolerance 30%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 5mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot