Suntan TS220022472MSAFC0R 4700pF 20% 300Vac Y5V P:7.5mm Ceramic Capacitor

MPN
TS220022472MSAFC0R
Brand
Suntan
Order Code
08-1552
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacitance:

    2.2nF 4.7nF
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.154
100+ £0.095
1000+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 832 in stockAdditional 2,000 due on 25/11/2026

Suntan TS220022472MSAFC0R 4700pF 20% 300Vac Y5V P:7.5mm Ceramic Capacitor - Ideal for across the line applications. Compact size, Cost effective with safety standards recognised.
  • Brand: Suntan
  • MPN: TS22002T222MSBFC0R
  • Capacitance Rating: 250 pF
  • Minimum Operating Voltage: 250 V
  • Maximum Operating Voltage: 250 V
  • Material: Ceramic
  • Capacitor Construction: Ceramic
  • Type Ceramic Capacitor
    Capacitance 4.7nF
    Nominal Voltage 300V AC
    Pitch 7.5mm
    Tolerance 20%

    Reviews

    Be the first to submit a review

    Trustpilot