Suntan TS13DE2A470MSB0B0R 47uF 100V +/-20% 10*16mm P:5mm Radial Alum Elec Cap

MPN
TS13DE2A470MSB0B0R
Brand
Suntan
Order Code
11-0296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.229
100+ £0.157
500+ £0.116
1000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3,655 in stockAdditional quantity lead time 6 months

This 47uF 100V ±20% 10x16mm Pitch 2mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 10mm
  • Length (Height): 16mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 47µF
Tolerance 20%
Voltage 100V
Dimensions 10 x 16mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot