Suntan TS08S02S224KAB0G0R 0.22µF ±10% 275VAC X2 Met Polyprop Film Capacitor

Suntan TS08S02S224KAB0G0R 0.22µF ±10% 275VAC X2 Met Polyprop Film Capacitor

MPN
TS08S02S224KAB0G0R
Brand
Suntan
Order Code
10-2539
Country of Origin
China

Discontinued


A 0.22µF X2 metallised polypropylene film capacitor that is designed to provide interference suppression. The capacitor comes in a non-inductive plastic case that is sealed with epoxy resin.


  • Dimensions L x H x D 26.5 x 16.5 x 7mm
  • Pitch 22.5mm
  • Working voltage 275V AC
  • Tolerance 10%
  • UL 94V-0 approved
  • Approved to VDE, ENEC
Type Radial leaded
Capacitance 0.22µF
Dimensions 26.5 x 7 x 16.5mm
Operating Temperature -40 to +110°C
Pitch 22.5mm
Tolerance 10%
Voltage 275V

Trustpilot