Suntan TS08H0A9683KBB0DSR Suppression Capacitor 0.068 µF 310 V AC 10%

MPN
TS08H0A9683KBB0DSR
Brand
Suntan
EAN-13
2050009145880
Order Code
20-4172
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

Suntan TS08H0A9683KBB0DSR is a high-quality suppression capacitor, uniquely designed for applications requiring reliable interference suppression. With a capacitance of 0.068 µF and a voltage rating of 310 V AC, this component provides robust performance in demanding environments. Its tolerance of 10% ensures stable operation within specified limits, making it suitable for use in situations where precision is critical. Engineering applications commonly include power supply lines and electronic circuits where it is essential to minimise electromagnetic interference. The Suntan TS08H0A9683KBB0DSR is particularly effective in maintaining the integrity and efficiency of electrical systems.
Type Suppression capacitor
Capacitance 68nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot