Suntan TS08H0A9474KCB0GSR Suppression capacitor 0.47 µF 310V AC 10% 1pc

MPN
TS08H0A9474KCB0GSR
Brand
Suntan
EAN-13
2050009145934
Order Code
20-4171
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 791 in stock

Suntan TS08H0A9474KCB0GSR is a high-quality suppression capacitor designed with a capacitance value of 0.47 microfarads and is rated for operation at 310 volts AC with a tolerance of 10%. This component is commonly utilised in electronic circuits to mitigate electromagnetic interference and reduce voltage spikes, contributing to the reliable operation and longevity of electrical systems. Engineered for use in various industrial and consumer electronics, it serves a critical role in power supply units, motor circuits, and telecommunications equipment where noise suppression is essential. Its construction ensures durability and consistent performance across variable operating conditions.
Type Suppression capacitor
Capacitance 470nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot