Suntan TS08H0A9224KCB0E0R Suppression Capacitor 0.22uF 310V AC 10% 1pc

MPN
TS08H0A9224KCB0E0R
Brand
Suntan
EAN-13
2050009145903
Order Code
20-4166
Country of Origin
Hong Kong
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.098
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Suntan TS08H0A9224KCB0E0R is a suppression capacitor designed to deliver optimal performance in electrical noise reduction applications. This component features a capacitance of 0.22 microfarads and is rated for a voltage of 310 volts AC, with a tolerance of 10 percent. The capacitor's robust construction ensures reliable operation in suppressing electromagnetic interference, making it suitable for use in various electronic devices and appliances, such as power supplies, motor drives, and lighting controls. With its precise electrical specifications, the Suntan TS08H0A9224KCB0E0R is an ideal choice for engineers seeking a high-quality solution for stabilising voltage and reducing unwanted electrical disturbances.
Type Suppression capacitor
Capacitance 0.22µF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot