Suntan TS08H0A9223KBA0D0R Suppression Capacitor 0.022 µF 310V AC 10%

MPN
TS08H0A9223KBA0D0R
Brand
Suntan
EAN-13
2050009145859
Order Code
20-4165
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

Suntan TS08H0A9223KBA0D0R is a suppression capacitor with a capacitance of 0.022 microfarads (µF) and a voltage rating of 310 volts AC, designed with a tolerance of 10 percent. This component is engineered for applications requiring noise suppression and electromagnetic interference (EMI) reduction in AC power supply lines, contributing to improved circuit stability and performance. Suitable for use in filtering out high-frequency interference, typical engineering applications include power supplies, inverters, and motor drives where reliable suppression of transient voltage spikes is essential. The capacitor is built to meet rigorous standards for consistency and durability, making it a valuable component in both consumer electronics and industrial systems.
Type Suppression capacitor
Capacitance 22nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot