Suntan TS08H0A9153KBB0DSR Suppression Capacitor 0.015 µF 310 V AC 1 pc

MPN
TS08H0A9153KBB0DSR
Brand
Suntan
EAN-13
2050009145842
Order Code
20-4164
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

Suntan TS08H0A9153KBB0DSR is a suppression capacitor designed for efficient interference mitigation in electrical circuits. With a capacitance value of 0.015 microfarads and a voltage rating of 310 volts AC, this component is crafted to support stability and reliability in high-voltage environments. The capacitor exhibits a tolerance of 10%, ensuring performance consistency within specified operational parameters. Its construction is tailored to suppress electromagnetic interference, making it ideal for applications in power supplies, electronic devices, and various industrial systems where regulation of electrical noise is critical. This part is suitable for engineers seeking durable and precise components for enhancing circuit functionality.
Type Suppression capacitor
Capacitance 15nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot