Suntan TS08H0A9104KBB0ESR Suppression Capacitor 0.1uF 310VAC 10% 1pc

MPN
TS08H0A9104KBB0ESR
Brand
Suntan
EAN-13
2050009145897
Order Code
20-4163
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,060 in stock

Suntan TS08H0A9104KBB0ESR is a suppression capacitor designed for high-performance electrical applications requiring a capacitance of 0.1 microfarads and rated for 310 volts AC with a tolerance of 10 per cent. This component is often utilised to filter high-frequency noise and suppress electromagnetic interference in power supply lines, making it an essential part of various electronic devices' power circuitry. Engineered to provide stability and reliability, the TS08H0A9104KBB0ESR is particularly suitable for applications such as motor drives, lighting ballasts, and appliances where robust transient suppression is required. With its dependable design, it meets critical industry standards, offering durability and efficiency in demanding electrical environments.
Type Suppression capacitor
Capacitance 100nF
Maximum Temperature +110°C
Min. temperature -40°C
Tolerance 10%

Reviews

Be the first to submit a review

Trustpilot