Sunset 10665 AS 50 C Solar Panel 50 Wp 12 V High Efficiency

Image Representative of Range

Sunset 10665 AS 50 C Solar Panel 50 Wp 12 V High Efficiency

MPN
10665
Brand
Sunset
EAN-13
4025758106657
Order Code
10-7233
Country of Origin
Egypt
View Full Product Range (3)

Discontinued


The Sunset AS 50 C Monocrystalline solar panel offers a 50 Wp power output at 12 V, ideal for efficient solar energy collection. With its robust monocrystalline solar cells, manufactured by Sunset, it ensures reliable performance. Typically used in small-scale solar installations, this solar module is perfect for powering garden lights or remote charging applications.
Type Monocrystalline solar panel
Power Rating 50 Wp
Open Circuit Voltage 22.1V
Efficiency 21%
Dimensions (L x W x H) 980 x 450 x 40 mm
Connector Junction box
Height 40mm
Length 980mm
Misc Attribute AS 50 C
Nominal Voltage 12V
Short-circuit current 3100mA
Voltage (max.) 18V
Weight 5.72kg
Width 450mm

Trustpilot