Christmas Opening Hours and Delivery Dates here
Sunset 10557 PX 60 Solar Kit 60Wp SR6.6 Charge Controller Polycrystalline

Image Representative of Range

Sunset 10557 PX 60 Solar Kit 60Wp SR6.6 Charge Controller Polycrystalline

Order Code:

10-7232

Brand: Sunset MPN: 10557 EAN-13: 4025758105575
Qty Unit Price (Ex VAT)
1+ £219.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 01/02/2026

The Sunset PX 60 kit, manufactured by Sunset, includes a solar panel with a capacity of 60 Wp, making it ideal for small-scale solar power applications. The solar kit features a charge controller essential for regulating power flow, enhancing the efficiency of the solar energy system. Typical applications include use in solar power generators and maintaining off-grid photovoltaic setups.
Type Solar kit
Power Rating 60 Wp
Open Circuit Voltage 21V
Battery clips (+/-) 2
Cable Length 15m
Charge controller 6A
Current (charge controller) 6A
Module height 35mm
Module length 983mm
Module Width 453mm
Nominal Voltage 16.9V
Short-circuit current 4000mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot