Sunset 10517 PX Solar Panel 85 Wp 12 V Polycrystalline High Output

Image Representative of Range

Sunset 10517 PX Solar Panel 85 Wp 12 V Polycrystalline High Output

MPN
10517
Brand
Sunset
EAN-13
4025758105179
Order Code
10-7231
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £265.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/07/2026

The Sunset PX 85 Polycrystalline solar panel, rated at 85 Wp and 12 V, is a solar module ideal for various photovoltaic applications. Manufactured by Sunset, it features polycrystalline solar cells designed for efficient energy conversion. It is commonly used in off-grid solar systems to power small residential or portable devices.
Type Polycrystalline solar panel
Power Rating 85 Wp
Open Circuit Voltage 22.36V
Efficiency 19%
Dimensions (L x W x H) 1190 x 520 x 35 mm
Number of Cells 76
Connector Junction box
Height 35mm
Idle voltage 21.5V
Length 1190mm
Misc Attribute PX 85, 12 V polycrystalline
Nominal Voltage 17.5V
Short circuit current 5.50A
Short-circuit current 5290mA
Voltage (max.) 18.2V
Weight 7.5kg
Width 520mm

Reviews

Be the first to submit a review

Trustpilot