SunPower SPE 200-12 SMPSU 12V DC 13.2V 16.7A 200W Certified EN 60950/62368-1

MPN
SPE 200-12
EAN-13
4251125200929
Order Code
10-7224
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £83.84 £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 167 availableBack-order availability date - 16/11/2026

SunPower Technologies manufactures the SPE 200-12, a printed circuit board power supply unit delivering 13.2 V DC at 16.7 A with a power rating of 200 W. This SMPSU features solder lugs for easy PCB mounting and is suitable for equipping various circuit boards. It is typically used in electronic devices requiring stable and efficient DC power conversion.
Output Power Max 200W
Output Voltage 10.8V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Input Voltage 264V AC
Length 212mm
Max. output current 16.7A
Minimum Input Volage 90V AC
Misc Attribute 1 SPE 200-12 Sunpower
Misc Attribute 2 closed
MTBF 177.300h
Output Current 16.7A
PFC Yes
Type SMPSU
Weight 678g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot