Sunon UB5U3-700 Axial Fan 5V DC 1.07 m³/h 30x30x3 mm Compact Design

MPN
UB5U3-700
Brand
Sunon
EAN-13
4053199982998
Order Code
07-2470
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Sunon UB5U3-700 axial fan is a compact cooling component measuring 30 x 30 x 3 mm, operating at 5 V DC with an airflow rate of 1.07 m³/h. It is particularly suitable for industrial cooling applications where efficient heat dissipation is needed in tight spaces. This fan is ideal for maintaining optimal temperatures in electronic devices, ensuring reliable performance and longevity.
Type Axial fan
Voltage 2 - 6 V
Dimensions (L x W x H) 30 x 30 x 3 mm
Air Flow 1.07m³/h
Bearing Type Vapo (magnetic)
Noise 28.7dB
Power Rating 72mA
RPM 9500 U/min
Height 3mm
Length 30mm
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 2V
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot