Christmas Opening Hours and Delivery Dates here

Sunon UB5U3-500 Axial Fan 5V DC 1.08 m³/h 30x30x3mm Compact

Order Code:

07-2469

Brand: Sunon MPN: UB5U3-500 EAN-13: 4053199978786

Discontinued


The Sunon UB5U3-500 is an axial fan designed for component cooling with a compact size of 30 x 30 x 3 mm. It operates on 5 V DC and provides an airflow of 1.08 m³/h, making it suitable for industrial cooling applications. This fan is ideal for cooling electronic components in tight spaces where efficient heat dissipation is required.
Type Axial fan
Voltage 2 - 6 V
Dimensions (L x W x H) 30 x 30 x 3 mm
Air Flow 1.08m³/h
Bearing Type Vapo (magnetic)
Noise 25.6dB
Power (W) 0.36W
Height 3mm
Length 30mm
Max. current consumption 72mA
Max. operating voltage 6V
Max. temperature +70°C
Min. operating voltage 2V
Min. temperature -10°C
Rotational speed 9500 U/min
Width 30mm

Trustpilot